ROHM BD61247NUX-E2 Motor Driver IC 3mA 10-Pin, VSON010X3030
- RS Stock No.:
- 183-5957
- Mfr. Part No.:
- BD61247NUX-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5957
- Mfr. Part No.:
- BD61247NUX-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Configuration | H Bridge | |
| Maximum IGBT Collector Current | 3mA | |
| Maximum Output Current | 1.2A | |
| Maximum Supply Voltage | 4.5 → 16 V | |
| Mounting Type | Surface Mount | |
| Package Type | VSON010X3030 | |
| Pin Count | 10 | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Typical Switching Frequency | 50kHz | |
| Series | BD61247NUX | |
| Minimum Operating Temperature | -40 °C | |
| Product Height | 0.58mm | |
| Dimensions | 3 x 3 x 0.58mm | |
| Product Width | 3mm | |
| Width | 3mm | |
| Height | 0.58mm | |
| Maximum Operating Temperature | 105 °C | |
| Length | 3mm | |
| Product Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Configuration H Bridge | ||
Maximum IGBT Collector Current 3mA | ||
Maximum Output Current 1.2A | ||
Maximum Supply Voltage 4.5 → 16 V | ||
Mounting Type Surface Mount | ||
Package Type VSON010X3030 | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Typical Switching Frequency 50kHz | ||
Series BD61247NUX | ||
Minimum Operating Temperature -40 °C | ||
Product Height 0.58mm | ||
Dimensions 3 x 3 x 0.58mm | ||
Product Width 3mm | ||
Width 3mm | ||
Height 0.58mm | ||
Maximum Operating Temperature 105 °C | ||
Length 3mm | ||
Product Length 3mm | ||
- COO (Country of Origin):
- JP
BD61247NUX is a 1chip driver that is composed of H-bridge power DMOS FET. It realizes the quietness of the motor by PWM soft switching.
Driver Including Power DMOS FET
Speed Controllable by PWM Input
PWM Soft Switching
Quick Start
Start Assist
Lock Protection and Automatic Restart
High Speed Detection Protection
Rotation Speed Pulse Signal Output (1/2FG)
Speed Controllable by PWM Input
PWM Soft Switching
Quick Start
Start Assist
Lock Protection and Automatic Restart
High Speed Detection Protection
Rotation Speed Pulse Signal Output (1/2FG)
