Renesas Electronics ISL78434EVAL1Z Motor Driver IC 14-Pin, HTSSOP
- RS Stock No.:
- 181-3181
- Mfr. Part No.:
- ISL78434EVAL1Z
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3181
- Mfr. Part No.:
- ISL78434EVAL1Z
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Output Current | 3 (Source) A, 4 (Sink) A | |
| Maximum Supply Voltage | 18 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 18 V | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 1MHz | |
| Series | ISL78434 | |
| Dimensions | 5 x 4.4 x 1.1mm | |
| Product Height | 1.1mm | |
| Product Length | 5mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +140 °C | |
| Product Width | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Output Current 3 (Source) A, 4 (Sink) A | ||
Maximum Supply Voltage 18 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 18 V | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 1MHz | ||
Series ISL78434 | ||
Dimensions 5 x 4.4 x 1.1mm | ||
Product Height 1.1mm | ||
Product Length 5mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +140 °C | ||
Product Width 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Height 1.1mm | ||
3A sourcing, 4A sinking output current
Tri-level PWM input (ISL78424 and ISL78444)
Independent HI/LI inputs (ISL78434)
Separate source/sink pins at driver outputs (ISL78424 and ISL78434)
Wide supply voltage range operates from 8V to 18V
On-chip 3Ω bootstrap FET switch eliminates the need for external Schottky diode
Adaptive dead time control and programmable dead time delay with single resistor
For operation from -40 °C to +140 °C
Tri-level PWM input (ISL78424 and ISL78444)
Independent HI/LI inputs (ISL78434)
Separate source/sink pins at driver outputs (ISL78424 and ISL78434)
Wide supply voltage range operates from 8V to 18V
On-chip 3Ω bootstrap FET switch eliminates the need for external Schottky diode
Adaptive dead time control and programmable dead time delay with single resistor
For operation from -40 °C to +140 °C
