onsemi LV8702V-TLM-H, Stepper Motor Motor Driver IC 44-Pin, SSOP
- RS Stock No.:
- 180-9166
- Mfr. Part No.:
- LV8702V-TLM-H
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 180-9166
- Mfr. Part No.:
- LV8702V-TLM-H
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Stepper Motor | |
| Configuration | Full Bridge | |
| Output Configuration | Full Bridge | |
| Maximum Output Current | 2.5A | |
| Maximum Supply Voltage | 32 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 44 | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 9 V | |
| Typical Switching Frequency | 125kHz | |
| Series | LV8702V | |
| Length | 15.45mm | |
| Product Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.6mm | |
| Product Width | 5.6mm | |
| Height | 1.5mm | |
| Product Length | 15.45mm | |
| Dimensions | 15.45 x 5.6 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Stepper Motor | ||
Configuration Full Bridge | ||
Output Configuration Full Bridge | ||
Maximum Output Current 2.5A | ||
Maximum Supply Voltage 32 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 44 | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 9 V | ||
Typical Switching Frequency 125kHz | ||
Series LV8702V | ||
Length 15.45mm | ||
Product Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 5.6mm | ||
Product Width 5.6mm | ||
Height 1.5mm | ||
Product Length 15.45mm | ||
Dimensions 15.45 x 5.6 x 1.5mm | ||
- COO (Country of Origin):
- PH
This LV8702V stepper motor driver is a highly efficient driver than can fulfil many purposes. It is a 2-channel full-bridge driver IC that can drive a stepper motor driver that is capable of quarter step and micro-step. Overall this device has less power consumption, vibration, noise and heat generation.
Common appliances this stepper motor driver would be used in include printers, scanners, home security systems, computing and industrial use.
The LV8702V also provide a unique driving system that allows it to achieve no-load power consumptions savings of up to 80%. The device also has a reduction in peak motor current of 77%.
Common appliances this stepper motor driver would be used in include printers, scanners, home security systems, computing and industrial use.
The LV8702V also provide a unique driving system that allows it to achieve no-load power consumptions savings of up to 80%. The device also has a reduction in peak motor current of 77%.
Features –
• Built in thermal shutdown circuit
• Built in output short protection circuit
• Control power supply is unnecessary
• IO max = 2.5A
• Highly efficient over existing products
• Full step/ half step full-torque/half step/quarter step
• Built in thermal shutdown circuit
• Built in output short protection circuit
• Control power supply is unnecessary
• IO max = 2.5A
• Highly efficient over existing products
• Full step/ half step full-torque/half step/quarter step
