- RS Stock No.:
- 178-5812
- Mfr. Part No.:
- BP5293-12
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5812
- Mfr. Part No.:
- BP5293-12
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The BP5293-12 series is one packaged 3terminals Buck type DC/DC Converter built-in all parts of DC/DC converter. High efficiency compared with 3 terminals regulator, and not necessary to heat sink. Its able to rearrange without redesign PCB, because of pin compatible. The built in input/output capacitors and coil is contribute to compact design. Supplied DC7V∼26V output fixed voltage which is 3.3V, 5.0V, 12.0V line up. The output max current is 1A. High efficiency at light load with a SLLM™. It is most suitable for use in the equipment to reduce the standby power is required.
1ch Buck DC/DC Converter
SLLM™ control(Simple Light Load Mode)
Efficiency=70%(@IOUT=2mA)
Over current protection
Under voltage lockout protection
Soft start
Not need to externals parts
Small Package
SLLM™ control(Simple Light Load Mode)
Efficiency=70%(@IOUT=2mA)
Over current protection
Under voltage lockout protection
Soft start
Not need to externals parts
Small Package
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Maximum Output Current | 1A |
Maximum Supply Voltage | 26 V |
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Operating Supply Voltage | 26 V |
Pin Count | 3 |
Minimum Operating Supply Voltage | 17 V |
Typical Switching Frequency | 570kHz |
Series | BP5293-xx |
Product Length | 17mm |
Height | 17.8mm |
Product Width | 7.2mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 17 x 7.2 x 17.8mm |
Length | 17mm |
Product Height | 17.8mm |
Minimum Operating Temperature | -25 °C |
Width | 7.2mm |