Microchip TC642COA Fan Controller IC 8-Pin, SOIC
- RS Stock No.:
- 177-9869
- Mfr. Part No.:
- TC642COA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9869
- Mfr. Part No.:
- TC642COA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Configuration | PWM | |
| Maximum Supply Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 3 V | |
| Typical Switching Frequency | 30 (PWM)Hz | |
| Series | TC642 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 5 x 3.99 x 1.55mm | |
| Product Width | 3.99mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Product Height | 1.55mm | |
| Width | 3.99mm | |
| Height | 1.55mm | |
| Product Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Configuration PWM | ||
Maximum Supply Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 3 V | ||
Typical Switching Frequency 30 (PWM)Hz | ||
Series TC642 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 5 x 3.99 x 1.55mm | ||
Product Width 3.99mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Product Height 1.55mm | ||
Width 3.99mm | ||
Height 1.55mm | ||
Product Length 5mm | ||
The TC642 is a switch mode fan speed controller for use with brushless DC motors. Temperature proportional speed control is accomplished using pulse width modulation. A thermistor (or other voltage output temperature sensor) connected to the VIN input furnishes the required control voltage of 1.25Vto 2.65V (typical) for 0% to 100% PWM duty cycle. Minimum fan speed is set by a simple resistor divider on the VMIN input. An integrated Start-Up Timer ensures reliable motor start-up at turn-on, coming out of Shutdown Mode, or following a transient fault. A logic low applied to VMIN, pin 3, causes fan shutdown.
Temperature Proportional
Fan Speed for Acoustic Control and Longer Fan Life
Efficient PWM Fan Drive
3.0V 5.5V Supply Range
Fan Voltage Independent of TC642 Supply Voltage:
Supports Any Fan Voltage!
FanSense™ Fault Detection Circuits Protect Against Fan Failure and Aid
System Testing
Shutdown Mode for "Green" Systems
Supports Low Cost NTC/PTC Thermistors
Fan Speed for Acoustic Control and Longer Fan Life
Efficient PWM Fan Drive
3.0V 5.5V Supply Range
Fan Voltage Independent of TC642 Supply Voltage:
Supports Any Fan Voltage!
FanSense™ Fault Detection Circuits Protect Against Fan Failure and Aid
System Testing
Shutdown Mode for "Green" Systems
Supports Low Cost NTC/PTC Thermistors
