Microchip TC664EUNTR Fan Controller IC 10-Pin, MSOP
- RS Stock No.:
- 177-9686
- Mfr. Part No.:
- TC664EUNTR
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-9686
- Mfr. Part No.:
- TC664EUNTR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Output Configuration | PWM | |
Maximum Supply Voltage | 5.5 V | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 10 | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 3 V | |
Typical Switching Frequency | 30 (PWM)Hz | |
Series | TC664 | |
Product Height | 0.95mm | |
Width | 3.1mm | |
Height | 0.95mm | |
Product Length | 3.1mm | |
Length | 3.1mm | |
Maximum Operating Temperature | +85 °C | |
Product Width | 3.1mm | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Output Configuration PWM | ||
Maximum Supply Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Typical Switching Frequency 30 (PWM)Hz | ||
Series TC664 | ||
Product Height 0.95mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Product Length 3.1mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Product Width 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
- COO (Country of Origin):
- US
The TC664 is a single PWM mode fan speed controller with FanSense™ TM technology for use with brushless DC motors. The device allows temperature proportional speed control and therefore accomplishes lower acoustic fan noise and longer fan life. The TC664 reads the voltage provided by an external thermistor (or voltage output temperature sensor) and adjusts a 30% to 100% PWM duty cycle output to the fan with respect to the input temperature voltage. The PWM duty cycle can also be programmed via SMBus to allow fan speed control without the need of an external thermistor. In normal fan operation, pulse trains are present at the SENSE pin. These pulses are used to calculate the fan RPM.
Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
FanSense™ Protects Against Fan Failure
Provides RPM Data
2-wire SMBus Compatible Interface
3.0V to 5.5V Supply Range
Fan Voltage Independent of Supply Voltage
Supports Any Fan Voltage
Supports Low Cost NTC/PTC Thermistors
FanSense™ Protects Against Fan Failure
Provides RPM Data
2-wire SMBus Compatible Interface
3.0V to 5.5V Supply Range
Fan Voltage Independent of Supply Voltage
Supports Any Fan Voltage
Supports Low Cost NTC/PTC Thermistors