Allegro Microsystems A3930KJPTR-T, BLDC Motor Driver IC, 50 V 48-Pin, LQFP
- RS Stock No.:
- 177-5541
- Mfr. Part No.:
- A3930KJPTR-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5541
- Mfr. Part No.:
- A3930KJPTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage | 50 V | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Operating Supply Voltage | 50 V | |
| Minimum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Height | 1.4mm | |
| Dimensions | 7 x 7 x 1.4mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum Collector Emitter Voltage 50 V | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Operating Supply Voltage 50 V | ||
Minimum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Height 1.4mm | ||
Dimensions 7 x 7 x 1.4mm | ||
Length 7mm | ||
Maximum Operating Temperature +150 °C | ||
