Allegro Microsystems A4975SLBTR-T, Stepper Motor Driver IC, 50 V 1.5A 16-Pin, SOIC W
- RS Stock No.:
- 172-9273
- Mfr. Part No.:
- A4975SLBTR-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9273
- Mfr. Part No.:
- A4975SLBTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 2.45mm | |
| Width | 7.5mm | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 10.3 x 7.5 x 2.45mm | |
| Length | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 50 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Height 2.45mm | ||
Width 7.5mm | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 10.3 x 7.5 x 2.45mm | ||
Length 10.3mm | ||
