Allegro Microsystems A4973SB-T, Brushed Motor Driver IC, 50 V 1.5A 16-Pin, PDIP
- RS Stock No.:
- 170-9128
- Mfr. Part No.:
- A4973SB-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9128
- Mfr. Part No.:
- A4973SB-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Typical Switching Frequency | 70kHz | |
| Dimensions | 19.05 x 6.35 x 5.33mm | |
| Minimum Operating Temperature | -20 °C | |
| Width | 6.35mm | |
| Length | 19.05mm | |
| Height | 5.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 50 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Typical Switching Frequency 70kHz | ||
Dimensions 19.05 x 6.35 x 5.33mm | ||
Minimum Operating Temperature -20 °C | ||
Width 6.35mm | ||
Length 19.05mm | ||
Height 5.33mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
