- RS Stock No.:
- 170-2333
- Mfr. Part No.:
- IFX9201SGAUMA1
- Brand:
- Infineon
Available to back order for despatch 13/03/2025
Added
Price Each (In a Pack of 5)
£3.17
(exc. VAT)
£3.80
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.17 | £15.85 |
25 - 45 | £2.694 | £13.47 |
50 - 120 | £2.536 | £12.68 |
125 - 245 | £2.346 | £11.73 |
250 + | £2.188 | £10.94 |
*price indicative |
- RS Stock No.:
- 170-2333
- Mfr. Part No.:
- IFX9201SGAUMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now. The outputs can be pulse width modulated at frequencies up to 20kHz - that enables operation above the human sonic range - by means of PWM/DIR control. While the signal at the direction input defines the direction of the DC motor, the PWM signal controls the duty cycle. For load currents above the current limitation threshold (7A typ.) the H-Bridge switches into chopper current limitation mode.
OT: Overtemperatur-Protection
OT: Overtemperatur-Protection
UV: Undervoltage protection
OV: Overvoltage protection
OT: Overtemperatur-Protection
UV: Undervoltage protection
OV: Overvoltage protection
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Configuration | H Bridge |
Output Configuration | Half Bridge |
Maximum Output Current | 10A |
Maximum Supply Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | DSO |
Maximum Operating Supply Voltage | 36 V |
Pin Count | 12 |
Minimum Operating Supply Voltage | 5 V |
Typical Switching Frequency | 20kHz |
Series | IFX9201SG |
Maximum Operating Temperature | +125 °C |
Length | 7.5mm |
Product Length | 7.5mm |
Product Width | 6.4mm |
Minimum Operating Temperature | -40 °C |
Product Height | 2.35mm |
Dimensions | 7.5 x 6.4 x 2.35mm |
Width | 6.4mm |
Height | 2.35mm |
- RS Stock No.:
- 170-2333
- Mfr. Part No.:
- IFX9201SGAUMA1
- Brand:
- Infineon