- RS Stock No.:
- 169-8108
- Mfr. Part No.:
- NJM3770AE2
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8108
- Mfr. Part No.:
- NJM3770AE2
- Brand:
- New Japan Radio
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1.8A |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Length | 12.8mm |
Height | 2.3mm |
Dimensions | 12.8 x 7.5 x 2.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.5mm |
- RS Stock No.:
- 169-8108
- Mfr. Part No.:
- NJM3770AE2
- Brand:
- New Japan Radio