STMicroelectronics L6229PD, BLDC Motor Driver IC, 52 V 1.4A 24-Pin, SOIC
- RS Stock No.:
- 168-8022
- Mfr. Part No.:
- L6229PD
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-8022
- Mfr. Part No.:
- L6229PD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Motor Type | BLDC | |
Output Configuration | 3 Phase | |
Maximum IGBT Collector Current | 1.4A | |
Maximum Collector Emitter Voltage | 52 V | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 24 | |
Maximum Operating Supply Voltage | 52 V | |
Minimum Operating Supply Voltage | 8 V | |
Typical Switching Frequency | 100kHz | |
Dimensions | 15.6 x 7.6 x 2.35mm | |
Minimum Operating Temperature | -40 °C | |
Width | 7.6mm | |
Length | 15.6mm | |
Maximum Operating Temperature | +150 °C | |
Height | 2.35mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 52 V | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 100kHz | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Width 7.6mm | ||
Length 15.6mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.35mm | ||
- COO (Country of Origin):
- MY
Three Phase BLDC Motor Drivers, STMicroelectronics
The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.
Motor Controllers & Drivers, STMicroelectronics