STMicroelectronics L6205N, Brushed Motor Driver IC, 52 V 2.8A 20-Pin, PDIP
- RS Stock No.:
- 168-8018
- Mfr. Part No.:
- L6205N
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-8018
- Mfr. Part No.:
- L6205N
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 52 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 100kHz | |
| Dimensions | 24.8 x 7.1 x 5.1mm | |
| Length | 24.8mm | |
| Width | 7.1mm | |
| Height | 5.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 52 V | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 100kHz | ||
Dimensions 24.8 x 7.1 x 5.1mm | ||
Length 24.8mm | ||
Width 7.1mm | ||
Height 5.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
