STMicroelectronics L6480H, Stepper Motor Controller, 85 V 38-Pin, TSSOP
- RS Stock No.:
- 168-8004
- Mfr. Part No.:
- L6480H
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-8004
- Mfr. Part No.:
- L6480H
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum Collector Emitter Voltage | 85 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Maximum Operating Supply Voltage | 85 V | |
| Minimum Operating Supply Voltage | 7.5 V | |
| Typical Switching Frequency | 125kHz | |
| Height | 0.95mm | |
| Dimensions | 9.8 x 4.5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.5mm | |
| Length | 9.8mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum Collector Emitter Voltage 85 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Maximum Operating Supply Voltage 85 V | ||
Minimum Operating Supply Voltage 7.5 V | ||
Typical Switching Frequency 125kHz | ||
Height 0.95mm | ||
Dimensions 9.8 x 4.5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Width 4.5mm | ||
Length 9.8mm | ||
- COO (Country of Origin):
- PH
