STMicroelectronics L6208D, Stepper Motor Driver IC, 52 V 2.8A 24-Pin, SOIC
- RS Stock No.:
- 168-6796
- Mfr. Part No.:
- L6208D
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6796
- Mfr. Part No.:
- L6208D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 52 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | +125 °C | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Length | 15.6mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 52 V | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature +125 °C | ||
Height 2.35mm | ||
Width 7.6mm | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Length 15.6mm | ||
- COO (Country of Origin):
- MY
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
