Texas Instruments DRV8828PWP, Stepper Motor Driver IC, 45 V 2.1A 28-Pin, HTSSOP
- RS Stock No.:
- 168-4144
- Mfr. Part No.:
- DRV8828PWP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4144
- Mfr. Part No.:
- DRV8828PWP
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Motor Type | Stepper | |
Output Configuration | Full Bridge | |
Maximum IGBT Collector Current | 2.1A | |
Maximum Collector Emitter Voltage | 45 V | |
Mounting Type | Surface Mount | |
Package Type | HTSSOP | |
Pin Count | 28 | |
Maximum Operating Supply Voltage | 45 V | |
Minimum Operating Supply Voltage | 8.2 V | |
Typical Switching Frequency | 50kHz | |
Inverter Power Rating | 4.46W | |
Length | 9.8mm | |
Width | 4.5mm | |
Height | 1.05mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 9.8 x 4.5 x 1.05mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 2.1A | ||
Maximum Collector Emitter Voltage 45 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 45 V | ||
Minimum Operating Supply Voltage 8.2 V | ||
Typical Switching Frequency 50kHz | ||
Inverter Power Rating 4.46W | ||
Length 9.8mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||