onsemi FNB41560, AC Induction Motor Driver IC, 600 V 15A 26-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2040
Mfr. Part No.:
FNB41560
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

15A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

26

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

20kHz

Maximum Isolation Rating

2000Vrms

Series

Motion SPM 45 Series

Width

23.5mm

Maximum Operating Temperature

+150 °C

Dimensions

39.5 x 23.5 x 4.8mm

Minimum Operating Temperature

-40 °C

Length

39.5mm

Height

4.8mm