Infineon IRS21867STRPBF, DC Motor Driver IC, 600 V 4A 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8241
Mfr. Part No.:
IRS21867STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

DC

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

20 V

Pin Count

8

Minimum Operating Supply Voltage

5 V

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Height

1.5mm

Width

4mm

COO (Country of Origin):
MY