- RS Stock No.:
- 165-8157
- Mfr. Part No.:
- IRS4427PBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8157
- Mfr. Part No.:
- IRS4427PBF
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Maximum IGBT Collector Current | 3.3A |
Maximum Collector Emitter Voltage | 20 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Supply Voltage | 6 V |
Dimensions | 10.92 x 7.11 x 5.33mm |
Maximum Operating Temperature | +125 °C |
Height | 5.33mm |
Width | 7.11mm |
Length | 10.92mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-8157
- Mfr. Part No.:
- IRS4427PBF
- Brand:
- Infineon