STMicroelectronics VNH7100ASTR, DC Motor Driver IC 16-Pin, SOIC
- RS Stock No.:
- 164-6980
- Mfr. Part No.:
- VNH7100ASTR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-6980
- Mfr. Part No.:
- VNH7100ASTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | DC | |
| Output Configuration | Dual Half Bridge | |
| Configuration | H Bridge | |
| Maximum Output Current | 15A | |
| Maximum Supply Voltage | 41 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 28 V | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4 V | |
| Typical Switching Frequency | 20kHz | |
| Series | VNH | |
| Dimensions | 10 x 4 x 1.25mm | |
| Width | 4mm | |
| Product Height | 1.25mm | |
| Height | 1.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Product Length | 10mm | |
| Product Width | 4mm | |
| Maximum Operating Temperature | +150 °C | |
| Automotive Standard | AEC-Q100 | |
| Length | 10mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type DC | ||
Output Configuration Dual Half Bridge | ||
Configuration H Bridge | ||
Maximum Output Current 15A | ||
Maximum Supply Voltage 41 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 28 V | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4 V | ||
Typical Switching Frequency 20kHz | ||
Series VNH | ||
Dimensions 10 x 4 x 1.25mm | ||
Width 4mm | ||
Product Height 1.25mm | ||
Height 1.25mm | ||
Minimum Operating Temperature -40 °C | ||
Product Length 10mm | ||
Product Width 4mm | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q100 | ||
Length 10mm | ||
The device is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in SO-16N package on electrically isolated leadframes. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level.
Output current: 15 A
3 V CMOS-compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
3 V CMOS-compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
