onsemi LB11600JV-TLM-E, BLDC Motor Controller, 14 V 30-Pin, SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2162
Mfr. Part No.:
LB11600JV-TLM-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

BLDC

Output Configuration

3 Phase

Maximum Collector Emitter Voltage

14 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

30

Maximum Operating Supply Voltage

14 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+100 °C

Height

1.3mm

Length

9.75mm

Width

5.6mm

Dimensions

9.75 x 5.6 x 1.3mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP