Texas Instruments DRV8835DSSR, Stepper Motor Driver IC, 11 V 1.5A 12-Pin, WSON
- RS Stock No.:
- 162-7672
- Mfr. Part No.:
- DRV8835DSSR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7672
- Mfr. Part No.:
- DRV8835DSSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 11 V | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 12 | |
| Maximum Operating Supply Voltage | 7 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Typical Switching Frequency | 250kHz | |
| Dimensions | 3.1 x 2.1 x 0.75mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 11 V | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 12 | ||
Maximum Operating Supply Voltage 7 V | ||
Minimum Operating Supply Voltage 2 V | ||
Typical Switching Frequency 250kHz | ||
Dimensions 3.1 x 2.1 x 0.75mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 3.1mm | ||
- COO (Country of Origin):
- MY
