Texas Instruments DRV2667RGPT, Piezo Haptic Piezo Haptic Driver, 5 V 20-Pin, QFN
- RS Stock No.:
- 162-7668
- Mfr. Part No.:
- DRV2667RGPT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7668
- Mfr. Part No.:
- DRV2667RGPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Piezo Haptic | |
| Output Configuration | Full Bridge | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Typical Switching Frequency | 400kHz | |
| Height | 0.95mm | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Piezo Haptic | ||
Output Configuration Full Bridge | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Typical Switching Frequency 400kHz | ||
Height 0.95mm | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
