Texas Instruments UC3638N, BLDC PWM Motor Control, 36 V 0.25A 20-Pin, PDIP
- RS Stock No.:
- 162-7209
- Mfr. Part No.:
- UC3638N
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7209
- Mfr. Part No.:
- UC3638N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 0.25A | |
| Maximum Collector Emitter Voltage | 36 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Operating Supply Voltage | 10 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.35mm | |
| Length | 24.33mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 0.25A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Operating Supply Voltage 10 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 6.35mm | ||
Length 24.33mm | ||
Height 4.57mm | ||
- COO (Country of Origin):
- MY
