Texas Instruments DRV8843PWP, Stepper Motor Driver IC, 45 V 1.75A 28-Pin, HTSSOP
- RS Stock No.:
- 162-6152
- Mfr. Part No.:
- DRV8843PWP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-6152
- Mfr. Part No.:
- DRV8843PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1.75A | |
| Maximum Collector Emitter Voltage | 45 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 45 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 8.2 V | |
| Typical Switching Frequency | 50kHz | |
| Width | 4.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 9.8mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.75A | ||
Maximum Collector Emitter Voltage 45 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 45 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 8.2 V | ||
Typical Switching Frequency 50kHz | ||
Width 4.5mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 9.8mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
