Allegro Microsystems A5950GEUSR-T, DC Motor Driver IC 16-Pin, QFN
- RS Stock No.:
- 146-4492
- Mfr. Part No.:
- A5950GEUSR-T
- Brand:
- Allegro Microsystems
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.08
(exc. VAT)
£8.495
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.416 | £7.08 |
| 25 - 45 | £1.286 | £6.43 |
| 50 - 120 | £1.184 | £5.92 |
| 125 - 245 | £1.084 | £5.42 |
| 250 + | £1.012 | £5.06 |
*price indicative
- RS Stock No.:
- 146-4492
- Mfr. Part No.:
- A5950GEUSR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | DC | |
| Configuration | 3 Phase | |
| Output Configuration | Full Bridge | |
| Maximum Output Current | 3A | |
| Maximum Supply Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 40 V | |
| Series | A5950 | |
| Maximum Operating Temperature | +105 °C | |
| Product Width | 4mm | |
| Dimensions | 4 x 4 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Product Height | 0.75mm | |
| Width | 4mm | |
| Height | 0.75mm | |
| Length | 4mm | |
| Product Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type DC | ||
Configuration 3 Phase | ||
Output Configuration Full Bridge | ||
Maximum Output Current 3A | ||
Maximum Supply Voltage 40 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 40 V | ||
Series A5950 | ||
Maximum Operating Temperature +105 °C | ||
Product Width 4mm | ||
Dimensions 4 x 4 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Product Height 0.75mm | ||
Width 4mm | ||
Height 0.75mm | ||
Length 4mm | ||
Product Length 4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Designed for pulse-width-modulated (PWM) control of DC motors, the A5950 is capable of peak output currents up to ±3 A and operating voltages from 5.5V to 40 V. DC motors are controlled using standard PHASE and ENABLE signals to permit forward, reverse, coast and brake mode operation. Fast or slow current decay is selected via the MODE pin.The A5950 includes a fixed off-time adjustable PWM regulator for current control.
Overcurrent protection (OCP)
Motor short protection
Low-power standby mode
Fault output
Adjustable current limit option
Current-to-voltage output
Synchronous rectification - high-side
Motor short protection
Low-power standby mode
Fault output
Adjustable current limit option
Current-to-voltage output
Synchronous rectification - high-side
