Allegro Microsystems A5936GLKTR-T, BLDC DC Motor Driver 10-Pin, eSOIC
- RS Stock No.:
- 146-4454
- Mfr. Part No.:
- A5936GLKTR-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4454
- Mfr. Part No.:
- A5936GLKTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | BLDC | |
| Configuration | 3 Phase | |
| Output Configuration | Half Bridge | |
| Maximum Output Current | 1.5A | |
| Maximum Supply Voltage | 16 V | |
| Mounting Type | Surface Mount | |
| Package Type | eSOIC | |
| Pin Count | 10 | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Supply Voltage | 5 V | |
| Series | A5936 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type BLDC | ||
Configuration 3 Phase | ||
Output Configuration Half Bridge | ||
Maximum Output Current 1.5A | ||
Maximum Supply Voltage 16 V | ||
Mounting Type Surface Mount | ||
Package Type eSOIC | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Supply Voltage 5 V | ||
Series A5936 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Allegro has developed a new series of three phase BLDC fan drivers that result in low audible noise and vibration in addition to improved efficiency. These new sinusoidal driven ICs include both sensor-based and sensor less commutated ICs. Typical IC features include: PWM duty or analog voltage for speed control, adaptive phase advance for improved efficiency, rotor lock detection with auto restart, FG speed output, over current protection, under voltage lockout, thermal shutdown and few external components for small PCB footprints and reduce system cost. Target applications include desktop and notebook PCs, refrigerator and other white good products, ceiling and consumer fans and industrial fans and blowers. For automotive applications Allegro has a series of AEC-Q100 qualified fan driver ICs targeted at seat cooling fans, LED headlamp fans, and battery cooling fan applications
The A5936 is a three phase sensorless BLDC fan driver IC that incorporates sinusoidal drive to minimize audible noise and vibration
Automatic phase advance
Easy to select start-up parameters with resistor divider
Low power sleep mode
Supply compensation
Forward and reverse wind milling
Reduces audible noise and vibration
Automatically adjusts commutation timing to maximize efficiency reducing supply consumption
Use PWM or analog voltage to control motor speed
Easy to select start-up parameters with resistor divider
Low power sleep mode
Supply compensation
Forward and reverse wind milling
Reduces audible noise and vibration
Automatically adjusts commutation timing to maximize efficiency reducing supply consumption
Use PWM or analog voltage to control motor speed
