Allegro Microsystems A5995GEVSR-T, DC Motor Driver IC 36-Pin, QFN
- RS Stock No.:
- 146-4451
- Mfr. Part No.:
- A5995GEVSR-T
- Brand:
- Allegro Microsystems
Stock information currently inaccessible
- RS Stock No.:
- 146-4451
- Mfr. Part No.:
- A5995GEVSR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | DC | |
| Configuration | Dual | |
| Output Configuration | Full Bridge | |
| Maximum Output Current | 3.2A | |
| Maximum Supply Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Maximum Operating Supply Voltage | 40 V | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Series | A5995 | |
| Minimum Operating Temperature | -40 °C | |
| Product Height | 0.9mm | |
| Height | 0.9mm | |
| Width | 6mm | |
| Length | 6mm | |
| Product Width | 6mm | |
| Product Length | 6mm | |
| Dimensions | 6 x 6 x 0.9mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type DC | ||
Configuration Dual | ||
Output Configuration Full Bridge | ||
Maximum Output Current 3.2A | ||
Maximum Supply Voltage 40 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 36 | ||
Maximum Operating Supply Voltage 40 V | ||
Minimum Operating Supply Voltage -0.5 V | ||
Series A5995 | ||
Minimum Operating Temperature -40 °C | ||
Product Height 0.9mm | ||
Height 0.9mm | ||
Width 6mm | ||
Length 6mm | ||
Product Width 6mm | ||
Product Length 6mm | ||
Dimensions 6 x 6 x 0.9mm | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- PH
The A5995 is designed to operate at voltages up to 40 V while driving two DC motors at currents up to 3.2 A. The A5995 includes a fixed off-time pulse-width modulation (PWM) regulator for current control. The DC motors are controlled using standard PHASE and ENABLE signals. Fast or slow current decay is selected via the MODE pin.|Internal synchronous rectification control circuitry is provided to improve power dissipation during PWM operation.
40 V output rating
Two 3.2 A DC motor drivers
Synchronous rectification
Internal undervoltage lockout (UVLO)
Thermal shutdown circuitry
Crossover-current protection
Very thin profile QFN package
Overcurrent protection
Low-power sleep mode
3.3 and 5 V compatible logic supply
Two 3.2 A DC motor drivers
Synchronous rectification
Internal undervoltage lockout (UVLO)
Thermal shutdown circuitry
Crossover-current protection
Very thin profile QFN package
Overcurrent protection
Low-power sleep mode
3.3 and 5 V compatible logic supply
