Texas Instruments DRV8830DGQ, Brushed Motor Driver IC, 6.8 V 1A 10-Pin, MSOP
- RS Stock No.:
- 145-6592
- Mfr. Part No.:
- DRV8830DGQ
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6592
- Mfr. Part No.:
- DRV8830DGQ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 6.8 V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum Operating Supply Voltage | 6.8 V | |
| Minimum Operating Supply Voltage | 2.75 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 6.8 V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 6.8 V | ||
Minimum Operating Supply Voltage 2.75 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
Length 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TW
