onsemi STK672-432AN-E, Stepper Motor Driver IC, 42 V 2A 19-Pin, SIP
- RS Stock No.:
- 145-4051
- Mfr. Part No.:
- STK672-432AN-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4051
- Mfr. Part No.:
- STK672-432AN-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Stepper | |
| Output Configuration | Unipolar | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage | 42 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 19 | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Typical Switching Frequency | 48kHz | |
| Dimensions | 29.2 x 14.4 x 4.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 29.2mm | |
| Width | 14.4mm | |
| Height | 4.5mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Unipolar | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage 42 V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 19 | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Typical Switching Frequency 48kHz | ||
Dimensions 29.2 x 14.4 x 4.5mm | ||
Minimum Operating Temperature 0 °C | ||
Length 29.2mm | ||
Width 14.4mm | ||
Height 4.5mm | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- JP
