onsemi STK551U362A-E, AC Induction Motor Driver IC, 600 V 10A 29-Pin, SIP
- RS Stock No.:
- 145-3609
- Mfr. Part No.:
- STK551U362A-E
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3609
- Mfr. Part No.:
- STK551U362A-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 29 | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Minimum Operating Supply Voltage | 13.5 V | |
| Typical Switching Frequency | 20kHz | |
| Maximum Isolation Rating | 2000Vrms | |
| Series | Intelligent Power Module | |
| Inverter Power Rating | 30W | |
| Length | 62mm | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 62 x 5.7 x 21.8mm | |
| Width | 5.7mm | |
| Height | 21.8mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 29 | ||
Maximum Operating Supply Voltage 16.5 V | ||
Minimum Operating Supply Voltage 13.5 V | ||
Typical Switching Frequency 20kHz | ||
Maximum Isolation Rating 2000Vrms | ||
Series Intelligent Power Module | ||
Inverter Power Rating 30W | ||
Length 62mm | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 62 x 5.7 x 21.8mm | ||
Width 5.7mm | ||
Height 21.8mm | ||
- COO (Country of Origin):
- VN
