onsemi STK5C4U332J-E, AC Induction Motor Driver IC, 600 V 3A 24-Pin, DIP
- RS Stock No.:
- 145-3283
- Mfr. Part No.:
- STK5C4U332J-E
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3283
- Mfr. Part No.:
- STK5C4U332J-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 24 | |
| Series | Intelligent Power Module | |
| Length | 29.6mm | |
| Height | 4.3mm | |
| Width | 18.2mm | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 29.6 x 18.2 x 4.3mm | |
| Maximum Operating Temperature | +100 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 24 | ||
Series Intelligent Power Module | ||
Length 29.6mm | ||
Height 4.3mm | ||
Width 18.2mm | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 29.6 x 18.2 x 4.3mm | ||
Maximum Operating Temperature +100 °C | ||
- COO (Country of Origin):
- VN
