Infineon IGCM04F60GAXKMA1, AC Motor, Permanent Magnet Motor Motor Driver IC, 2 V 8A 24-Pin
- RS Stock No.:
- 133-8562
- Mfr. Part No.:
- IGCM04F60GAXKMA1
- Brand:
- Infineon
Subtotal (1 tube of 280 units)*
£1,479.52
(exc. VAT)
£1,775.48
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 280 + | £5.284 | £1,479.52 |
*price indicative
- RS Stock No.:
- 133-8562
- Mfr. Part No.:
- IGCM04F60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Motor, Permanent Magnet Motor | |
| Output Configuration | Half Bridge | |
| Configuration | 3 Phase | |
| Maximum Output Current | 4A | |
| Maximum IGBT Collector Current | 8A | |
| Maximum Supply Voltage | 600 V | |
| Maximum Collector Emitter Voltage | 2 V | |
| Mounting Type | Through Hole | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 400 V | |
| Minimum Operating Supply Voltage | 0 V | |
| Typical Switching Frequency | 20 (Maximum)kHz | |
| Series | CIPOS | |
| Minimum Operating Temperature | -40 °C | |
| Width | 21mm | |
| Height | 3.1mm | |
| Length | 36mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 36 x 21 x 3.1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Motor, Permanent Magnet Motor | ||
Output Configuration Half Bridge | ||
Configuration 3 Phase | ||
Maximum Output Current 4A | ||
Maximum IGBT Collector Current 8A | ||
Maximum Supply Voltage 600 V | ||
Maximum Collector Emitter Voltage 2 V | ||
Mounting Type Through Hole | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 400 V | ||
Minimum Operating Supply Voltage 0 V | ||
Typical Switching Frequency 20 (Maximum)kHz | ||
Series CIPOS | ||
Minimum Operating Temperature -40 °C | ||
Width 21mm | ||
Height 3.1mm | ||
Length 36mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 36 x 21 x 3.1mm | ||
- COO (Country of Origin):
- KR
