- RS Stock No.:
- 124-6481
- Mfr. Part No.:
- BD6230F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6481
- Mfr. Part No.:
- BD6230F-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Maximum IGBT Collector Current | 0.5A |
Mounting Type | Surface Mount |
Package Type | SOP |
Maximum Operating Supply Voltage | 32 V |
Pin Count | 8 |
Minimum Operating Supply Voltage | 6 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1.5mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
- RS Stock No.:
- 124-6481
- Mfr. Part No.:
- BD6230F-E2
- Brand:
- ROHM