Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Motor Driver ICs
onsemi LC75700T Motor Driver IC 20-Pin, TSSOP
RS Stock No.:
121-9873
Mfr. Part No.:
LC75700T-TLM-E
Brand:
onsemi
View this category
Discontinued product
RS Stock No.:
121-9873
Mfr. Part No.:
LC75700T-TLM-E
Brand:
onsemi
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Key Scanning Controller - ON Semiconductor
Switch Interface
Attribute
Value
Maximum Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Typical Switching Frequency
38kHz
Dimensions
6.5 x 4.4 x 1mm
Length
6.5mm
Minimum Operating Temperature
-40 °C
Width
4.4mm
Height
1mm
Maximum Operating Temperature
+85 °C
RS Stock No.:
121-9873
Mfr. Part No.:
LC75700T-TLM-E
Brand:
onsemi
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Key Scanning Controller - ON Semiconductor
Switch Interface
Attribute
Value
Maximum Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Typical Switching Frequency
38kHz
Dimensions
6.5 x 4.4 x 1mm
Length
6.5mm
Minimum Operating Temperature
-40 °C
Width
4.4mm
Height
1mm
Maximum Operating Temperature
+85 °C