Texas Instruments UCC2626PW, BLDC Brushless DC Motor Controller, 14.5 V 0.1A 28-Pin, TSSOP
- RS Stock No.:
- 121-9207
- Mfr. Part No.:
- UCC2626PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9207
- Mfr. Part No.:
- UCC2626PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 0.1A | |
| Maximum Collector Emitter Voltage | 14.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 14.5 V | |
| Minimum Operating Supply Voltage | 11 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 0.1A | ||
Maximum Collector Emitter Voltage 14.5 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 14.5 V | ||
Minimum Operating Supply Voltage 11 V | ||
Maximum Operating Temperature +85 °C | ||
Length 9.7mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
- COO (Country of Origin):
- MX
