Infineon TLE52052GAUMA1, BLDC DC Motor Driver, 40 V 5A 7-Pin, TO-263

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7745
Mfr. Part No.:
TLE52052GAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

BLDC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

5A

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

7

Maximum Operating Supply Voltage

40 V

Dimensions

10 x 9.25 x 4.4mm

Width

9.25mm

Length

10mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Height

4.4mm

RoHS Status: Exempt