Nisshinbo Micro Devices NJM3772FM2, Stepper Motor Driver IC, 45 V 1A 28-Pin, PLCC
- RS Stock No.:
- 535-206
- Mfr. Part No.:
- NJM3772FM2
- Brand:
- New Japan Radio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-206
- Mfr. Part No.:
- NJM3772FM2
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 45 V | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Dimensions | 11.51 x 11.51 x 3.59mm | |
| Height | 3.59mm | |
| Length | 11.51mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11.51mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 45 V | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Dimensions 11.51 x 11.51 x 3.59mm | ||
Height 3.59mm | ||
Length 11.51mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11.51mm | ||
- COO (Country of Origin):
- JP
