Nisshinbo Micro Devices NJM2671D2, Stepper Motor Driver IC, 60 V 0.5A 16-Pin, PDIP
- RS Stock No.:
- 535-109
- Mfr. Part No.:
- NJM2671D2
- Brand:
- Nisshinbo Micro Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-109
- Mfr. Part No.:
- NJM2671D2
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Motor Type | Stepper | |
| Output Configuration | Unipolar | |
| Maximum IGBT Collector Current | 0.5A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Length | 19.18mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 19.18 x 6.35 x 5.33mm | |
| Height | 5.33mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Motor Type Stepper | ||
Output Configuration Unipolar | ||
Maximum IGBT Collector Current 0.5A | ||
Maximum Collector Emitter Voltage 60 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Length 19.18mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 19.18 x 6.35 x 5.33mm | ||
Height 5.33mm | ||
Width 6.35mm | ||
