New Japan Radio NJM3771E3, Stepper Motor Driver IC, 45 V 0.65A 24-Pin, EMP
- RS Stock No.:
- 535-058
- Mfr. Part No.:
- NJM3771E3
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 535-058
- Mfr. Part No.:
- NJM3771E3
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 0.65A | |
| Maximum Collector Emitter Voltage | 45 V | |
| Mounting Type | Surface Mount | |
| Package Type | EMP | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Length | 15.4mm | |
| Dimensions | 15.4 x 7.5 x 2.3mm | |
| Width | 7.5mm | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 0.65A | ||
Maximum Collector Emitter Voltage 45 V | ||
Mounting Type Surface Mount | ||
Package Type EMP | ||
Maximum Operating Supply Voltage 5.25 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Length 15.4mm | ||
Dimensions 15.4 x 7.5 x 2.3mm | ||
Width 7.5mm | ||
Height 2.3mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- JP
