Maxon, DC Motor Controller, Analogue, Potentiometer Control, 10 → 50 V dc, 5 A
- RS Stock No.:
- 722-6694
- Mfr. Part No.:
- 343253
- Brand:
- Maxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 722-6694
- Mfr. Part No.:
- 343253
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 10 → 50 V dc | |
| Current Rating | 5 A | |
| Voltage Rating | 800 mV | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 10 → 50 V dc | ||
Current Rating 5 A | ||
Voltage Rating 800 mV | ||
- COO (Country of Origin):
- CH
