RS PRO, DC Motor Controller, Potentiometer Control, 19 → 34 V dc, 15 A, Skeleton/Boxed

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
363-9601
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

19 → 34 V dc

Current Rating

15 A

Voltage Rating

24 V

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO, DC Motor Controller, Potentiometer Control, 19 → 34 V dc, 15 A, Skeleton/Boxed


These DC motor controllers from our trusted RS PRO range have microprocessors that monitor the load on a motor and adjust the torque as needed with minimum noise. They're designed for use with permanent-magnet and shunt-wound motors.

For safety, a prominent green LED light on the circuit board notifies you when the current is tripped, the supply voltage is low or the motor is overheated. If a critical temperature rise is detected, the controller's innovative thermal shutdown means it'll turn itself off gradually. An input relay turns the motor controller off in case of severe faults and if there's no activity for more than 15 seconds it will go into sleep mode.

You can select from a range of presets including high or low speed, overcurrent, acceleration or deceleration. The potentiometer input lets you control the speed of the motor more accurately. The durable construction and safety features mean it's suitable for cars, computer drives and fans.

Features and Benefits


• DC Motor Controller
• Potentiometer input control
• Supply voltage of 19 to 34 V D/C
• Continuous current rating of 15 to 30 A or peak rating of 27 to 56 A
• Permanent magnet and shunt-wound motor copatibility
• Voltage rating of 24 V
• Minimum operating temperature of -50°C
• Maximum operating temperature of +65°C
• Skeleton/boxed mounting
• Length of 148 mm
• Width of 132 mm
• Depth of 24 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.