Schneider Electric 0.3 kW, 0.5 kW Servo Drive, 115 → 230 V, 3 Phase, 3 A, Encoder Feedback Function, 230 V
- RS Stock No.:
- 248-3864
- Mfr. Part No.:
- LXM32MU90M2
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£828.58
(exc. VAT)
£994.30
(inc. VAT)
- RS Stock No.:
- 248-3864
- Mfr. Part No.:
- LXM32MU90M2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Phase | 3 | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 115 → 230 V | |
| Current Rating | 3 A | |
| Voltage Rating | 230 V | |
| Power Rating | 0.3 kW, 0.5 kW | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Phase 3 | ||
Control Function Encoder Feedback | ||
Supply Voltage 115 → 230 V | ||
Current Rating 3 A | ||
Voltage Rating 230 V | ||
Power Rating 0.3 kW, 0.5 kW | ||
- COO (Country of Origin):
- ID
The Schneider Electric Lexium 32 servo drives have digital and analogue I/O as standard, an interface for CAN open/CANmotion fieldbus and an encoder interface for BMH servo motors. The servo drives covers motor power ratings between 0.3 to 0.5 kW with power supply 115 to 230 V and it has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Ambient air temperature for operation 0 to 50 °C
IP degree of protection IP20
IP degree of protection IP20

