RS PRO, DC Motor Controller, Potentiometer Control, 12 V, 12 A, Box Mount
- RS Stock No.:
- 244-2636
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£152.21
(exc. VAT)
£182.65
(inc. VAT)
- RS Stock No.:
- 244-2636
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 V | |
| Current Rating | 12 A | |
| Voltage Rating | 12 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V | ||
Current Rating 12 A | ||
Voltage Rating 12 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO, DC Motor Controller, Potentiometer Control, 12 V, 12 A, Box Mount
These DC motor controllers from RS PRO are low-voltage reversing devices. They let you easily adjust the forward and reverse speed of your motor for effective machine performance.
The controllers use a potentiometer that enables you to preset the speed, current limit and load compensation of the motor. As a result, you can control the speed of your machine's motor according to the torque specifications and voltage needs of your distinct purpose. Their multi-directional feature allows you to run the motor in a clockwise or anti-clockwise direction.
These motor controllers are designed to control the speed of 12 A, 24 V DC motors. The speed adjustment features and the multi-directional function of a DC motor controller like this make it suitable for the automotive industry, making them a common feature on bicycles, motorcycles and electric scooters.
The controllers use a potentiometer that enables you to preset the speed, current limit and load compensation of the motor. As a result, you can control the speed of your machine's motor according to the torque specifications and voltage needs of your distinct purpose. Their multi-directional feature allows you to run the motor in a clockwise or anti-clockwise direction.
These motor controllers are designed to control the speed of 12 A, 24 V DC motors. The speed adjustment features and the multi-directional function of a DC motor controller like this make it suitable for the automotive industry, making them a common feature on bicycles, motorcycles and electric scooters.
Features and Benefits
• DC motor controller
• Potentiometer control input
• Supply voltage of 12 V
• Current rating of 12 A
• Voltage rating of 24 V D/C
• Speed control input via potentiometer
• Box mount
• Length of 216 mm
• Width of 134 mm
• Depth of 82 mm
• Potentiometer control input
• Supply voltage of 12 V
• Current rating of 12 A
• Voltage rating of 24 V D/C
• Speed control input via potentiometer
• Box mount
• Length of 216 mm
• Width of 134 mm
• Depth of 82 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
