Omron 0.4 kW Servo Drive, 230 V ac, 1 Phase, 230 V
- RS Stock No.:
- 215-3414
- Mfr. Part No.:
- R88D-GN04H-ML2
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,521.06
(exc. VAT)
£1,825.27
(inc. VAT)
- RS Stock No.:
- 215-3414
- Mfr. Part No.:
- R88D-GN04H-ML2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Voltage Rating | 230 V | |
| Power Rating | 0.4 kW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Voltage Rating 230 V | ||
Power Rating 0.4 kW | ||
The Omron G-series servo drives are Ultra-compact size on-line auto-tuning and Easy set up servo driver. The footprint is only 48% that of the SmartStep series and it has Adaptive filters for suppression of vibration and resonance.
Configuration and commissioning using CX Drive software
Electronic gear, four internal speed settings and wide range of pulse settings
Electronic gear, four internal speed settings and wide range of pulse settings

