Omron 1.5 kW Servo Drive, 200 V, 1 Phase, 9.8 A, 200 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2,569.44

(exc. VAT)

£3,083.33

(inc. VAT)

RS Stock No.:
214-7368
Mfr. Part No.:
R88D-GT15H
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Phase

1

Supply Voltage

200 V

Current Rating

9.8 A

Voltage Rating

200 V

Power Rating

1.5 kW

The Omron G-series servo drive has 230 volt input voltage. It has 1.5 kW capacity. It has 3.18 Nm torque.

It has fast and accurate positioning
It has high-response frequency of 1 kHz
It has separate power and control power supply