Parker DC Motor Controller, 110 → 120 V ac, 220 → 240 V ac, 1 Phase, 12 A, 210 V dc
- RS Stock No.:
- 197-7456
- Mfr. Part No.:
- 508-00-20-00
- Brand:
- Parker
Stock information currently inaccessible
- RS Stock No.:
- 197-7456
- Mfr. Part No.:
- 508-00-20-00
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Phase | 1 | |
| Supply Voltage | 110 → 120 V ac, 220 → 240 V ac | |
| Current Rating | 12 A | |
| Voltage Rating | 210 V dc | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Phase 1 | ||
Supply Voltage 110 → 120 V ac, 220 → 240 V ac | ||
Current Rating 12 A | ||
Voltage Rating 210 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
