B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function

Subtotal (1 unit)*

£1,971.64

(exc. VAT)

£2,365.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,971.64

*price indicative

RS Stock No.:
681-175
Mfr. Part No.:
8EI4X5MWSS0.0400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

4.5A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. This versatile unit accommodates single-axis configurations and operates within a wide range of voltage inputs, making it suitable for various industrial environments. Equipped with Advanced safety features, the drive ensures reliable operation while maintaining compliance with international safety standards. Its Compact design facilitates wall mounting, optimising space in your setup. With support for multiple optional accessories, it provides a tailored solution for diverse applications, enhancing operational efficiency and flexibility in your motion control tasks.

Supports input voltages between 110 to 230 VAC for versatile application

Accommodates one plug-in module, allowing for expanded functionality

Integrated safety functions, including SIL 2 and PL d, for enhanced operational safety

Compact form factor and wall-mounted design optimize installation space

Robust overload and short-circuit protection mechanisms

Configured to operate in various network topologies, supporting TN-S and TN-C-S configurations

Max. permissible inrush current of 22 A facilitates reliable start-up

Capable of continuous power output for a single motor connection which ensuring efficient energy use

Temperature-resistant design supports operation in ambient temperatures ranging from -25°C to 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy