ON Semiconductor LB1938FAGEVB H-Bridge Motor Driver Evaluation Board Stepper Evaluation Board for LB1938FA-AH,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LB1938FA is an H-bridge motor driver that supports low-voltage drive and features low-saturation outputs in an ultra-miniature slim package. The LB1938FA provides forward, reverse, brake, and standby modes controlled by two input signals, and is an optimal DC motor driver for notebook personal computers, digital cameras, cell phones, and other portable equipment.

Specifications
Attribute Value
Kit Name H-Bridge Motor Driver Evaluation Board
Kit Classification Evaluation Board
For Use With Cell Phone, Digital Camera, H Bridge Motor Drive, Low Voltage Drive, Notebook Personal Computer
Motor Type Stepper
Featured Device LB1938FA-AH, LB1938FA-BH
Available to back order for despatch 10/06/2020
Price Each
£ 39.71
(exc. VAT)
£ 47.65
(inc. VAT)
Units
Per unit
1 +
£39.71
Related Products
The CY8CKIT-037 kit is used in conjunction with ...
Description:
The CY8CKIT-037 kit is used in conjunction with a PSoC 4 CY8CKIT-042 Pioneer kit (RS 124-4183) to evaluate DC motor control applications. The kit supports BLDC (Brush Less Direct Current) motors, PMSM (Permanent Magnetic Synchronous Motors) and Stepper motors. PSoC Creator IDE allows concurrent hardware and software design. • Single-shunt ...
ARM Cortex-M7 core running at 300MHz Double Precision ...
Description:
ARM Cortex-M7 core running at 300MHz Double Precision Floating point unit (FPU) for high-precision computing and accelerated data processing High-performance internal memory architecture with user configurable Tightly Couples Memories, System memory, and 16kB I-cache and D-cache Dual Bosch CAN-FD 1.0 Controller10/100 Ethernet MAC with IEEE1588High Speed USB Host and Device ...
The Click accessory modules plug into the Mikro ...
Description:
The Click accessory modules plug into the Mikro BUS sockets in Mikro Elektronika microcontroller development boards. DC MOTOR click provides full H-Bridge control for a small DC motor. DRV8833RTY H-Bridge motor driver chip Speed controlled by PWM signal Two signals provide direction and brake/coast control Motor current sensing resistor Max ...
The Click accessory modules plug into the Mikro ...
Description:
The Click accessory modules plug into the Mikro BUS sockets in Mikro Elektronika microcontroller development boards. STEPPER click features a microstepping stepper motor driver with a built-in translator. A3967SLBT stepper motor driver chip Drives bipolar step motors in full-, half-, quarter- and eighth-step modes Output drive: ±500mA @ 30VPower indicator ...