MikroElektronika Brushless Click Motor Controller for TB6575FNG for Small Cooling Fan in Computer, Automotive Industry,
- RS Stock No.:
- 136-0849
- Mfr. Part No.:
- MIKROE-2441
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£33.87
(exc. VAT)
£40.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.87 |
| 5 - 9 | £33.00 |
| 10 + | £32.18 |
*price indicative
- RS Stock No.:
- 136-0849
- Mfr. Part No.:
- MIKROE-2441
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Controller | |
| Product Type | Evaluation Board | |
| For Use With | Small Cooling Fan in Computer, Automotive Industry, Battery Powered Systems, HVAC Systems, Computer, Small Home Appliances, medical equipment, Robotics, Toys, Drone | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | TB6575FNG | |
| Kit Name | Brushless Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Controller | ||
Product Type Evaluation Board | ||
For Use With Small Cooling Fan in Computer, Automotive Industry, Battery Powered Systems, HVAC Systems, Computer, Small Home Appliances, medical equipment, Robotics, Toys, Drone | ||
Kit Classification MikroBus Click Board | ||
Featured Device TB6575FNG | ||
Kit Name Brushless Click | ||
Standards/Approvals No | ||
Brushless click mikroBUS™
The Brushless click is an add-on board that drives 3-phase full-wave Brushless DC motors. A PWM Sensorless Controller IC (Toshiba TB6575FNG), controls the rotation speed.
External motor power supply 7 to 32 V dc capable of 2 A
Pulse Width Modulation (PWM) pin for duty cycle control interface
INT pin for rotation speed sensing output
AN pin (VSENSE) measures the voltage of the DC power supply
RST pin (DIR) selects the motor direction
Overcurrent protection
MOSFET chips toggle the output on and off
MCP6281 prevents phase reversal
Lead angle control (7.5° and 15°)
Forward/reverse rotation
5 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Motor Driver Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika EEPROM Click for NV25320LV for Automotive Industry
- MikroElektronika Brushless 9 Click Motor Controller for TC78B027FTG for TC78B027FTG
- MikroElektronika Brushless 8 Click Motor Controller for TC78B042FTG for TC78B042FTG
- MikroElektronika Brushless 12 Click Motor Controller for L6235
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
- MikroElektronika Brushless 21 Click 3-Phase Motor Drive for AMT49400 for Brushless DC Motor
- MikroElektronika Brushless 16 Click Brushless DC Motor for LB11685AV for mikroBUS Socket
